Better World

4lite UK 4L3 1300 lm 9 W LED Tube Light, T8 (600mm)

N

Subtotal (1 unit)*

MYR21.71

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
  • Plus 458 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21.71

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
667-514
Mfr. Part No.:
4L3/3000N
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Length Metric

600mm

Wattage

9 W

Lamp Size

T8

Luminosity

1300 lm

Better World Verification

Energy Efficiency Rating D

Better World Product

Yes

Series

4L3

COO (Country of Origin):
CN
The 4lite UK T8 LED tube CCT is suitable for residential and commercial applications. With high efficacy up to one hundred forty lumens per watt it ensures energy efficiency and long-term performance. The tube comes with a five year warranty and is made from durable LED glass for reliable lighting.

Adjustable wattage which allowing selection between high or low output
Easy to install and the perfect replacement for traditional fluorescent T8 tubes
Instant light output

Related links