Better World
Sylvania ToLEDo SUPERIA 3600 lm 23 W LED Tube Light, G13 Cap, 5 ft (1514 mm)
- RS Stock No.:
- 622-253
- Mfr. Part No.:
- 29278
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR260.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 622-253
- Mfr. Part No.:
- 29278
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 5ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1514mm | |
| Power | 23W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 3600lm | |
| Colour Reference Code | 865 | |
| Lamp Designation | T8 | |
| Colour | White | |
| Colour Rendering Index CRI | 80% | |
| Colour Temperature | 6500k | |
| Voltage | 240V | |
| Standards/Approvals | UKCA, IP20, CE | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | ToLEDo SUPERIA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 5ft | ||
Product Type LED Tube Light | ||
Length Metric 1514mm | ||
Power 23W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 3600lm | ||
Colour Reference Code 865 | ||
Lamp Designation T8 | ||
Colour White | ||
Colour Rendering Index CRI 80% | ||
Colour Temperature 6500k | ||
Voltage 240V | ||
Standards/Approvals UKCA, IP20, CE | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series ToLEDo SUPERIA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED fluorescent tube offers ultra-high lumen efficacy with omnidirectional light distribution and a wide beam angle for superior brightness. Built with durable glass construction and polycarbonate endcaps, it operates reliably in temperatures from -20°C to 50°C. Compatible with electronic ballasts, it requires replacing the fluorescent starter with an LED dummy starter when used with magnetic/CCG ballasts. Suitable for direct mains operation with single-end AC input, its perfect for factories, parking lots, supermarkets, schools, and offices.
IP20 protection rated
Suitable for household illumination
Related links
- Sylvania 3600 lm 23 W LED Tube Light 4.9 ft (1514 mm)
- Sylvania ToLEDo SUPERIA 1100 lm 7.5 W LED Tube Light 2 ft (603 mm)
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 5 ft (1500 mm)
- Osram ST8AU-CON 3600 lm 24 W LED Tube Light 5 ft (1513 mm)
- SHOT LT T8 HIGH EFFICIENCY GLASS LED TUBE 3600 lm 24 W LED Tube Light 5 ft (1500 mm)
- Sylvania ToLEDo AVANT T8 CCG 1700 lm 11.3 W LED Tube Light 2.9 ft (908 mm)
- Sylvania ToLEDo AVANT T8 CCG 2000 lm 13.3 W LED Tube Light 3.9 ft (1200 mm)
- Sylvania ToLEDo AVANT T8 CCG 3150 lm 21 W LED Tube Light 5.9 ft (1800 mm)
