Better World
Sylvania ToLEDo SUPERIA 2400 lm 16 W LED Tube Light, 4 ft (1213 mm)
- RS Stock No.:
- 622-252
- Mfr. Part No.:
- 29276
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR228.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 10 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 622-252
- Mfr. Part No.:
- 29276
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 4ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1213mm | |
| Power | 16W | |
| Luminous Flux | 2400lm | |
| Colour Reference Code | 865 | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Colour | White | |
| Colour Temperature | 6500k | |
| Voltage | 240V | |
| Standards/Approvals | IP20, CE, UKCA | |
| Better World Product | Yes | |
| Series | ToLEDo SUPERIA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 4ft | ||
Product Type LED Tube Light | ||
Length Metric 1213mm | ||
Power 16W | ||
Luminous Flux 2400lm | ||
Colour Reference Code 865 | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Colour White | ||
Colour Temperature 6500k | ||
Voltage 240V | ||
Standards/Approvals IP20, CE, UKCA | ||
Better World Product Yes | ||
Series ToLEDo SUPERIA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED fluorescent tube offers ultra-high lumen efficacy with omnidirectional light distribution and a wide beam angle for superior brightness. Built with durable glass construction and polycarbonate endcaps, it operates reliably in temperatures from -20°C to 50°C. Compatible with electronic ballasts, it requires replacing the fluorescent starter with an LED dummy starter when used with magnetic/CCG ballasts. Suitable for direct mains operation with single-end AC input, its perfect for factories, parking lots, supermarkets, schools, and offices.
IP20 protection rated
Suitable for household illumination
Related links
- Sylvania ToLEDo SUPERIA 3600 lm 23 W Fluorescent Tube 5 ft (1514 mm)
- Sylvania ToLEDo SUPERIA 1100 lm 7.5 W Fluorescent Tube 2 ft (603 mm)
- Osram ST8AU-CON 2400 lm 16 W LED Tube Light 4 ft (1213 mm)
- Sylvania 2400 lm 16 W LED Tube Light 3.9 ft (1213 mm)
- Sylvania 2400 lm 16 W LED Tube Light 3.8 ft (1162 mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light 3.93 ft (1200 mm)
- SEEREP L5121 2400 lm 16 W LED Tube Light 3.7 ft (1149 mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light 3.76 ft (1149 mm)
