Philips Lighting MAS 2000 lm 12.5 W LED Tube Light, G13 ROT Cap, 3.93 ft (1200 mm)
- RS Stock No.:
- 358-939
- Mfr. Part No.:
- 929001922602
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 358-939
- Mfr. Part No.:
- 929001922602
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1200mm | |
| Power | 12.5W | |
| Lamp Base/Socket | G13 ROT | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminous Flux | 2000lm | |
| Colour Reference Code | 840 | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 75000h | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 240V | |
| Standards/Approvals | KEMA Keur certificate, CE marking, RoHS Compliant | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.93ft | ||
Product Type LED Tube Light | ||
Length Metric 1200mm | ||
Power 12.5W | ||
Lamp Base/Socket G13 ROT | ||
Fluorescent Equivalent Wattage 36W | ||
Luminous Flux 2000lm | ||
Colour Reference Code 840 | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 75000h | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 240V | ||
Standards/Approvals KEMA Keur certificate, CE marking, RoHS Compliant | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
