Philips Lighting CorePro 2700 lm 23 W LED Tube Light, T8, 4.92ft (1500mm)
- RS Stock No.:
- 358-938
- Mfr. Part No.:
- 929001869702
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR169.87
FREE delivery for orders over RM 500.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.87 |
*price indicative
- RS Stock No.:
- 358-938
- Mfr. Part No.:
- 929001869702
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 4.92ft | |
| Length Metric | 1500mm | |
| Wattage | 23 W | |
| Lamp Size | T8 | |
| Fluorescent Equivalent Wattage | 58W | |
| Lamp Base | G13 | |
| Luminosity | 2700 lm | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 4.92ft | ||
Length Metric 1500mm | ||
Wattage 23 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 58W | ||
Lamp Base G13 | ||
Luminosity 2700 lm | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube Universal T8 brings simplicity to your lighting project. You do not need to pay attention to the driver technology anymore. Thanks to a unique design, Philips CorePro LED tube Universal T8 directly fits in luminaires operating either on Electro Magnetic ballasts or HF Electronic ballasts or mains power connection.
CE mark
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2500 lm 23 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 2900 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MC 3700 lm 25 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light 4.92ft (1500mm)
