Orbitec 180 2000 lm 18 W LED Tube Light, G13 Cap, 3.9 ft (1200 mm)
- RS Stock No.:
- 302-737
- Mfr. Part No.:
- 180849
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
MYR61.25
FREE delivery for orders over RM 500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.25 |
*price indicative
- RS Stock No.:
- 302-737
- Mfr. Part No.:
- 180849
- Manufacturer:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Tube Light | |
| Length Imperial | 3.9ft | |
| Length Metric | 1200mm | |
| Power | 18W | |
| Fluorescent Equivalent Wattage | 18W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 2000lm | |
| Colour Rendering Index CRI | 80% | |
| Colour | Neutral White | |
| Colour Temperature | 6500k | |
| Lamp Designation | 30 mm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Series | 180 | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Tube Light | ||
Length Imperial 3.9ft | ||
Length Metric 1200mm | ||
Power 18W | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 2000lm | ||
Colour Rendering Index CRI 80% | ||
Colour Neutral White | ||
Colour Temperature 6500k | ||
Lamp Designation 30 mm | ||
Standards/Approvals RoHS and REACH compliant | ||
Series 180 | ||
- COO (Country of Origin):
- CN
The Orbitec LED Glass Tube is a versatile, energy efficient lighting solution designed as a direct replacement for traditional T8 fluorescent tubes with G13 base, this 18W tube provides 2000 lumens of neutral white light 6500K and is ideal for both retrofitting existing fixtures and new installations.
Power factor of 0.9
Compact size with diameter of 30 mm and length of 1200 mm
RoHS and REACH compliant
