Intelligent LED Solutions OSLON SSL 80 PowerCluster Series, White LED Strip

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OSLON SSL 80 PowerCluster LED Arrays

The Oslon 80 16+ PowerCluster series of LED arrays, from Intelligent LED Solutions, feature 16 Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 16+ PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 16+ PowerCluster LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon80 16+ PowerClusters contain 16 Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
PowerCluster LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws for ease of installation
PowerCluster size (L x W x H): 30mm x 30mm x 3.95mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Intelligent LED Solutions LED Modules - Clusters

Warning

  • PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
    Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Specifications
Attribute Value
LED Colours White
Colour Temperature 6500K
Series OSLON SSL 80 PowerCluster
Discontinued product
Related Products
Description:
At the heart of each Strip are 6 OSLON® SSL 120 LEDs. OSLON® SSL can be driven up to 1500mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ...
High Brightness Long Life Low Power Consumption RoHS ...
Description:
High Brightness Long Life Low Power Consumption RoHS Compliant No UV Emission Thermally Optimized Low Profile Moisture Resistant Mounting Holes for ease of installation.
The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from ...
Description:
The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from Intelligent LED Solutions, feature 4 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour rendering Index (CRI) in excess of 95, including the R9 and R15 values. Compact ...
This family of Petunia LED arrays, from Intelligent ...
Description:
This family of Petunia LED arrays, from Intelligent LED Solutions (ILS), is designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health. These LED modules are ...