- RS Stock No.:
- 773-2827
- Mfr. Part No.:
- ILS-OW06-WMWH-SD111.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 773-2827
- Mfr. Part No.:
- ILS-OW06-WMWH-SD111.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
OSLON SSL 150 6 LED Strips
The Oslon SSL 150 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 150 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient even at drive currents up to 1000mA and with a low thermal resistance, ensure cool running and a highly efficient product. Additionally these Oslon SSL 150 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
6 Osram Oslon SSL 150 LEDs with integral 150° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains.
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains.
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Note
Oslon SSL 150 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 666 lm |
Flexible/Rigid | Rigid |
Series | OSLON SSL 150 |