- RS Stock No.:
- 773-2767
- Mfr. Part No.:
- ILR-OO16-ULWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 773-2767
- Mfr. Part No.:
- ILR-OO16-ULWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
OSLON Square PowerCluster LED Arrays
Intelligent LED Solutions PowerCluster 16+ LED modules each use 16 Osram Oslon SSL Square ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient even at drive currents up to 1000mA and with a low thermal resistance, ensure cool running and a highly efficient product. Compact and powerful LED light sources, PowerCluster LED arrays are built on an aluminium substrate for optimal thermal management and come with pre-soldered 200mm connecting wires for ease of use. LED PowerClusters are ideal fora wide range of applications including: General lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
16 Oslon SSL Square LEDs with integral 120° silicon resin lenses
Current range 100 to 1,000mA
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W): 30mm x 30mm
Pre-wired with 200mm connecting wires
PowerCluster LED arrays can be linked together to produce longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Current range 100 to 1,000mA
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W): 30mm x 30mm
Pre-wired with 200mm connecting wires
PowerCluster LED arrays can be linked together to produce longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Intelligent LED Solutions LED Modules - Clusters
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 6500K |
Typical Luminous Flux | 4960 lm |
Series | OSLON Square PowerCluster |