- RS Stock No.:
- 210-1561
- Mfr. Part No.:
- TFP600S-G1-827-05
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 210-1561
- Mfr. Part No.:
- TFP600S-G1-827-05
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram family TEC Flex Protect Shortpitch 600 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5000mm |
Strip Width | 11.1mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 140 |
Series | TFP600S-G1 |