- RS Stock No.:
- 171-6195
- Mfr. Part No.:
- VFP1200S-G3-865-06
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 171-6195
- Mfr. Part No.:
- VFP1200S-G3-865-06
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wet or damp areas
General illumination
Hospitality
Display cabinet lighting
Signage
Architecture lighting
Wall integration
Suitable for outdoor use
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Multi-cuttable LED strip with SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 2300 lm/m
High colour consistency: 4 SDCM
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
General illumination
Hospitality
Display cabinet lighting
Signage
Architecture lighting
Wall integration
Suitable for outdoor use
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Multi-cuttable LED strip with SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 2300 lm/m
High colour consistency: 4 SDCM
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 6m |
Voltage Rating | 23 → 25V |
Number of LEDs per Metre | 116 |
Colour Temperature | 6500K |
IP Rating | IP66 |
Flexible/Rigid | Flexible |
LED Pitch | 8.62mm |
Series | VALUE Flex 1200s |