- RS Stock No.:
- 171-6185
- Mfr. Part No.:
- VFP300-G3-827-06
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 171-6185
- Mfr. Part No.:
- VFP300-G3-827-06
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM VALUE Flex Protect 300 White LED Strips, IP66
Wet or damp areas
Path lighting
Wall integration
Decorative lighting
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Protection against the ingress of water according to IP66
Multi-cuttable LED strip with SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 310 lm/m
Self-cooling
High colour consistency: 4 SDCM
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Path lighting
Wall integration
Decorative lighting
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Protection against the ingress of water according to IP66
Multi-cuttable LED strip with SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 310 lm/m
Self-cooling
High colour consistency: 4 SDCM
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Flexible LED Strips, Osram
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 6m |
Voltage Rating | 23 → 25V |
Number of LEDs per Metre | 70 |
Colour Temperature | 2700K |
IP Rating | IP66 |
Typical Luminous Flux lm/m | 265lm/m |
Flexible/Rigid | Flexible |
LED Pitch | 14.3mm |