- RS Stock No.:
- 169-7757
- Mfr. Part No.:
- DD-12CGKWB
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 169-7757
- Mfr. Part No.:
- DD-12CGKWB
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
12 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 12 light segments. These through-hole LED displays are ideal for use in level indicator applications. Available in a variety of single and multi-colour options, the 12 segment displays have a black face with a white segment which offers a high contrast ratio.
Features of the 12 segment bar graph arrays:
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
LED Colours | Green |