- RS Stock No.:
- 162-7214
- Mfr. Part No.:
- C0-TC-28-2-128-F12-20-FP
- Manufacturer:
- PowerLED
Discontinued product
- RS Stock No.:
- 162-7214
- Mfr. Part No.:
- C0-TC-28-2-128-F12-20-FP
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Constant current design to ensure even colour distribution over longer lengths
Intelligent temperature control to prolong life of strip
High temperature limitation to ensure safety
Available in 20M lengths
128 LEDs per mtr
Multiple applications for commercial and residential environments
Intelligent temperature control to prolong life of strip
High temperature limitation to ensure safety
Available in 20M lengths
128 LEDs per mtr
Multiple applications for commercial and residential environments
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 128 |
Colour Temperature | 3000K |
IP Rating | IP20 |
Flexible/Rigid | Flexible |
Series | Intelligent Temperature Controlled |