RS PRO Blue, Green, Red, White LED Strip 2.5 m, 5 m 24V

  • RS Stock No. 136-3586
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Flexible LED Strips 24V IP20

RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.

With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.

RS Pro 24V IP20 Cool White LED Strips (6500K)

5m - 1363578
2.5m - 1363579

RS Pro 24V IP20 Warm White LED Strips (3500K)

5m - 1363580
2.5m - 1363581

RS Pro 24V IP20 Neutral White LED Strips (4000K)

5m - 1363583
2.5m - 1363584

RS Pro 24V IP20 RGBW LED Strips

5m - 1363585
2.5m - 1363586

RS Pro 24V IP65 Red LED Strip

5m - 1363589

Specifications
Attribute Value
LED Colours Blue, Green, Red, White
Strip Length 2.5m
Strip Width 10mm
Voltage Rating 24V
IP Rating IP20
Flexible/Rigid Flexible
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 238.01
units
Per unit
1 +
MYR238.01
Related Products
Turck Banner EZ-LIGHT K50 series LED beacons are ...
Description:
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a ...
Patlite CLA series intrinsically safe LED strip lights ...
Description:
Patlite CLA series intrinsically safe LED strip lights are available in a range of lengths suitable for use in a wide variety of applications. Explosion-safe for gas and dustSuitable for Zone 2 and Zone 22Tempered glass lensAluminium housingIP67 ratedMounting brackets ...
This high density double row 24VDC LED flex ...
Description:
This high density double row 24VDC LED flex ribbon offers intense brightness in an easy-to-install package. Ribbon length can be easily cut to custom lengths and installed in new projects or retrofitting applications. Ideal for display cases, signage, retail areas ...
The Alumiline Wide Beam series (ZWB) of linear ...
Description:
The Alumiline Wide Beam series (ZWB) of linear LED fixtures offer 160-degrees of light dispersion to eliminate hotspots and shadowing for backlit signs and related applications. Water resistant rated at IP66, they are ideal for outdoor use and wet locations ...