RS PRO Blue, Green, Red, White LED Strip 24V

  • RS Stock No. 136-3585
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Flexible LED Strips 24V IP20

RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.

With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.

RS Pro 24V IP20 Cool White LED Strips (6500K)

5m - 1363578
2.5m - 1363579

RS Pro 24V IP20 Warm White LED Strips (3500K)

5m - 1363580
2.5m - 1363581

RS Pro 24V IP20 Neutral White LED Strips (4000K)

5m - 1363583
2.5m - 1363584

RS Pro 24V IP20 RGBW LED Strips

5m - 1363585
2.5m - 1363586

RS Pro 24V IP65 Red LED Strip

5m - 1363589

Specifications
Attribute Value
LED Colours Blue, Green, Red, White
Strip Length 5m
Strip Width 10mm
Voltage Rating 24V
IP Rating IP20
Flexible/Rigid Flexible
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 616.21
units
Per unit
1 +
MYR616.21
Related Products
This family of flexible LED strips, from Intelligent ...
Description:
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness ...
The ZFS-155000 LED strip features two rows of ...
Description:
The ZFS-155000 LED strip features two rows of LEDs with an impressive 120 LEDs per metre. Therefore it is very bright. The ZDM-01 (769-3189) dimmer is an ideal accessory to control the brightness output.This flexible LED strip is easy to ...
Wet or damp areasPath lightingWall integrationDecorative lightingEnergy saving ...
Description:
Wet or damp areasPath lightingWall integrationDecorative lightingEnergy saving low-power flexible LED stripPre-wired LED strip, simple and quick plug-and-play installationEasy mounting on many smooth surfaces thanks to self-adhesive tape at the backEasy installation with optional track systemProtection against the ...
Out thin LED Neon Rope is perfect for ...
Description:
Out thin LED Neon Rope is perfect for a number of applications such as Bedroom Lighting, Garden Lighting, Signage Lighting, TV Backlight, Bar Lighting etc. The rope is highly flexible allowing it to be installed into tricky locations and features ...