- RS Stock No.:
- 123-1030
- Mfr. Part No.:
- ZM-3537-CW
- Manufacturer:
- JKL Components
60 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (On a Reel of 30)
MYR33.051
units | Per Unit | Per Reel* |
30 - 30 | MYR33.051 | MYR991.53 |
60 - 120 | MYR32.161 | MYR964.83 |
150 + | MYR30.985 | MYR929.55 |
*price indicative |
- RS Stock No.:
- 123-1030
- Mfr. Part No.:
- ZM-3537-CW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZM Series of LED Channel Light Modules, IP67
The ZM Series of LED channel lights, from JKL Components, can be used as a whole reel or cut into shorter lengths. These flexible LED Channel lights have adhesive backing for ease of mounting and are ideal for applications such as: Illuminating signs, architectural accent lighting and backlighting channel letters for a halo effect. They are well suited for both fluorescent and neon-retrofitting as well as newly fabricated signs.
Waterproof to IP67
Dimmable: Optimum dimming is achieved with a PWM dimmer
Input voltage: 12VDC (Constant Voltage Operation)
Operating temperature range: -20 to +70°C
Dimmable: Optimum dimming is achieved with a PWM dimmer
Input voltage: 12VDC (Constant Voltage Operation)
Operating temperature range: -20 to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 6m |
Voltage Rating | 12V dc |
Colour Temperature | 6500K |
IP Rating | IP67 |
Series | ZM |