LEDiL Lena LED Reflector, 50°, For Use With Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30

  • RS Stock No. 889-2431
  • Mfr. Part No. C11980_LENA-W
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LENA Series LED Reflectors

The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors

Specifications
Attribute Value
Series Lena
Beam Angle 50°
Dimensions 111 (Dia.) x 80mm
For Use With Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30
Diameter 111mm
Height 80mm
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 80.86
units
Per unit
1 - 9
MYR80.86
10 - 49
MYR79.59
50 +
MYR78.08
Related Products
The MIRELLA series of LED reflectors, from LEDil, ...
Description:
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with ...
The BLONDIE series from LEDiL are a family ...
Description:
The BLONDIE series from LEDiL are a family of LED reflectors with a blade type wall beam. These types of beams are often used for emphasising details and adding structure to architecture. The BLONDIE lenses are an efficient alternative to ...
A range of LED reflectors from Polyer Optics. ...
Description:
A range of LED reflectors from Polyer Optics. They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be easily constructed. ...
Properties may vary with different LED types. The ...
Description:
Properties may vary with different LED types. The 364 Reflector Optic Zhaga Base is designed to locate to any standard Zhaga Book 3 LED mounting and secure with the two standard mounting screws, to align to the LED source. The ...