LEDiL Venla LED Reflector, 56°, For Use With Lumileds LUXEON S

  • RS Stock No. 786-1499
  • Mfr. Part No. C11777_VENLA-WW
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LEDiL VENLA Series LED Reflectors

The VENLA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The VENLA reflectors come in a range of options from a spot beam to extra wide.
Made using aluminium coated PC, the VENLA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern. Part numbers ending –IRIS are a white reflector made from PMMA.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Venla
Beam Angle 56°
Dimensions 45 (Dia.) x 25mm
For Use With Lumileds LUXEON S
Fixing Method Socket
Diameter 45mm
Height 25mm
62 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 28.055
units
Per unit
Per Pack*
2 - 8
MYR28.055
MYR56.11
10 - 38
MYR24.795
MYR49.59
40 +
MYR24.285
MYR48.57
*price indicative
Related Products
The LENINA series of LED reflector assemblies from ...
Description:
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can ...
The LENINA series of LED reflector assemblies from ...
Description:
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can ...
A range of LED reflectors from Polyer Optics. ...
Description:
A range of LED reflectors from Polyer Optics. They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be easily constructed. ...
Part of Polymer Optics “Modular LED Optics”® range; ...
Description:
Part of Polymer Optics “Modular LED Optics”® range; The Colour Mixer Reflector utilizes a colour mixing chamber to produce a uniform colour beam, with which the output reflector optic provides a narrow colour mixed beam. Narrow beam angle, half angel: ...