LEDiL Brooke LED Reflector

  • RS Stock No. 710-7915
  • Mfr. Part No. CA11183_Brooke-W
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL BROOKE Series LED Reflectors

The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Brooke
39 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 27.61
units
Per unit
1 - 9
MYR27.61
10 - 49
MYR27.05
50 - 99
MYR26.50
100 - 249
MYR24.05
250 +
MYR24.00