LEDiL Bridget LED Reflector

  • RS Stock No. 710-7906
  • Mfr. Part No. C10919_Bridget-M
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LEDiL BRIDGET / LILY / CINDY Series LED Reflectors

The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Bridget
166 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 18.265
units
Per unit
Per Pack*
2 - 8
MYR18.265
MYR36.53
10 - 38
MYR16.575
MYR33.15
40 - 98
MYR16.34
MYR32.68
100 - 198
MYR16.095
MYR32.19
200 +
MYR16.08
MYR32.16
*price indicative
Related Products
The MINNIE series from LEDil, are a family ...
Description:
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium ...
The BARBARA series from LEDiL, are a family ...
Description:
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.Designed for use with domed and COB ...
The MIRELLA series of LED reflectors, from LEDil, ...
Description:
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with ...
The BLONDIE series from LEDiL are a family ...
Description:
The BLONDIE series from LEDiL are a family of LED reflectors with a blade type wall beam. These types of beams are often used for emphasising details and adding structure to architecture. The BLONDIE lenses are an efficient alternative to ...