- RS Stock No.:
- 191-7715
- Mfr. Part No.:
- 4058075095489
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7715
- Mfr. Part No.:
- 4058075095489
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram PARATHOM DIM PAR16 Dimmable LED Reflector Lamp, GU10, 2700K with Retrofit Pin Base.
Osram Parathon PAR16 LED lamp bulbs are an economical, dimmable, reflector lamp bulb that gives you low energy consumption with high quality light with high colour rendering. A compact, single optic design, this lamp is a perfect LED alternative to high voltage halogen lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 220 to 240 V, with a rated wattage of 8 W, GU10 lamp base and has an energy efficient rating A+.
Features and Benefits.
• PARATHOM DIM PAR16 LED Reflector bulb.
• Low energy consumption (8 kWh/1000h).
• Excellent light quality.
• High colour rendering (narrow binning).
• Low maintenance.
• Single optic design.
• Alternative to high voltage Halogen lamps.
• Compact design (full glass).
• Rated 8 W.
• Nominal voltage 220 to 240 V.
• 575 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s.
• Lamp life cycle 25,000 hours.
• GU10 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
• Low energy consumption (8 kWh/1000h).
• Excellent light quality.
• High colour rendering (narrow binning).
• Low maintenance.
• Single optic design.
• Alternative to high voltage Halogen lamps.
• Compact design (full glass).
• Rated 8 W.
• Nominal voltage 220 to 240 V.
• 575 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s.
• Lamp life cycle 25,000 hours.
• GU10 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
Mounting Features.
• Length 55 mm.
• Diameter 51 mm.
• Outer bulb PAR51.
• Length 55 mm.
• Maximum diameter 51 mm.
• Diameter 51 mm.
• Outer bulb PAR51.
• Length 55 mm.
• Maximum diameter 51 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• To spotlight heat sensitive objects (food and plants).
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• To spotlight heat sensitive objects (food and plants).
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
A+.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 8.0 W |
Colour Temperature | 2700K |
Series | PAR16 |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 575 lm |
Length | 55 mm |
Diameter | 51mm |
Life Hours | 25000h |