- RS Stock No.:
- 187-0280
- Mfr. Part No.:
- 929001891202
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 187-0280
- Mfr. Part No.:
- 929001891202
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CorePro LED spots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LED spots Reflectors deliver significant energy savings and minimize maintenance cost.
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 4.3 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 320 lm |
Length | 84 mm |
Diameter | 50mm |
Life Hours | 15000h |
Current Rating | 25 mA |