- RS Stock No.:
- 127-1371
- Mfr. Part No.:
- GU5DWW
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1371
- Mfr. Part No.:
- GU5DWW
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 5W GU10 LED Dimmable
The Knightsbridge GU5 SMD LED dimmable lamp consumes just 5 W of energy and provides over 400 lumens. The GU10 lamp is ideal to retrofit into existing fixtures and replace traditional halogen lamps equivalent to 50 W. Compared to standard halogen lamps they can save energy and require little maintanence, with an average of 25000 hours.
Features and Benefits
GU10 led lamps
5 W SMD LED
Retrofit Replacement
Lifetime: 25000
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5 W |
Colour Temperature | 2800K |
Series | GU |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Luminosity | 370 lm |
Length | 53 mm |
Diameter | 50mm |
Life Hours | 25000h |
Current Rating | 32 mA |