- RS Stock No.:
- 186-2400
- Mfr. Part No.:
- FP16560_LISA3-W-PIN
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2400
- Mfr. Part No.:
- FP16560_LISA3-W-PIN
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
Miniature TIR-lenses for jewellery shops, reading lights, torches and head lamps. LISA series of lenses, measuring less than 10 mm in diameter and less than 7 mm tall, achieves up to 90 % light transmission efficiency through superior design and materials. Each lens is mounted in a molded polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips and is built to maintain its physical integrity over the usable life of the luminaire.
∼35° wide beam with location pin installation
Specifications
Attribute | Value |
---|---|
Series | Lisa |
Emission Pattern | Wide |
Viewing Angle | 35 ° |
Dimensions | 10 Dia. x 6.65mm |
Clear or Diffused | Clear |
Diameter | 10mm |
Height | 6.65mm |
Lens Structure | Round |