- RS Stock No.:
- 181-0693
- Mfr. Part No.:
- 217/127
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0693
- Mfr. Part No.:
- 217/127
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
Specifications
Attribute | Value |
---|---|
Emission Pattern | Wide |
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Clear or Diffused | Diffused |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |