Polymer Optics 120/175, LED Optic & Holder Kit, 12 °
Temporarily out of stock - back order for despatch 30/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 181-0667
- Mfr. Part No.:
- 120/175
- Manufacturer:
- Polymer Optics
- COO (Country of Origin):
- GB
units | Per unit | Per Bag* |
200 - 200 | MYR7.582 | MYR1,516.40 |
400 - 800 | MYR7.04 | MYR1,408.00 |
1000 + | MYR6.571 | MYR1,314.20 |
*price indicative |
Attribute | Value |
Kit Contents | Lens, Lens Holder |
Viewing Angle | 12 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Height | 13.8mm |
Length | 14.9mm |
Width | 12.9mm |