LEDiL CN12644_LENINA-S, Lenina LED Reflector Kit, Spot Beam

  • RS Stock No. 168-7673
  • Mfr. Part No. CN12644_LENINA-S
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LENINA Series LED Reflectors

The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors

Specifications
Attribute Value
Series Lenina
Kit Contents Holder, Reflector
Emission Pattern Spot
Viewing Angle 17 → 20 °
Dimensions 74 (Dia.) x 45.6mm
Diameter 74mm
Height 45.6mm
180 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 60)
MYR 46.057
units
Per unit
Per Tray*
60 +
MYR46.057
MYR2,763.42
*price indicative
Related Products
The EMMA series from LEDiL, are a family ...
Description:
The EMMA series from LEDiL, are a family of round LED lenses with a square base. The EMMA range is designed for use with a single LED and had a side emitting beam pattern. EMMA lenses direct the light from ...
The TINA2 series from LEDil, are a family ...
Description:
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This ...
The TINA3 series from LEDil, are a family ...
Description:
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. ...
The RITA series from LEDiL, are a family ...
Description:
The RITA series from LEDiL, are a family of LED reflectors with a unique shape and asymmetric beam pattern. Designed for wall washing applications the RITA reflectors are available in two option RITA-A and RITA-WAS. There is also the –RZ ...