LEDiL CA11960_LAURA-D-PIN, Laura Lens Assembly, Diffused Beam

  • RS Stock No. 168-6945
  • Mfr. Part No. CA11960_LAURA-D-PIN
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Laura
Kit Contents Holder, Lens
Emission Pattern Diffused
Viewing Angle 19 → 35 °
Dimensions 21.6 x 21.6mm
Clear or Diffused Diffused
Height 21.6mm
Length 21.6mm
180 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 180)
MYR 9.584
units
Per unit
Per Box*
180 +
MYR9.584
MYR1,725.12
*price indicative
Related Products
The LEDiL RONDA series of LED lenses are ...
Description:
The LEDiL RONDA series of LED lenses are designed for use with chip-on-board (COB) LEDs. Each lens assembly includes a PMMA lens and a holder. The holder enables you to assemble the COB LED with the lens quickly and easily. ...
The TINA2 series from LEDil, are a family ...
Description:
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This ...
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear ...
The MIRA series from LEDil, are a family ...
Description:
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED ...