Bivar ERM 1-750, ERM 1 LED Mount for 2-Lead Rectangular LED, 3-Lead Rectangular LED

  • RS Stock No. 906-8923
  • Mfr. Part No. ERM 1-750
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Bivar ERM Series Rectangular LED Mounts

The ERM series from Bivar are a family of rectangular LED mounts. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
Available in a range of different lengths and diameter options, these LED mounts are self retaining. ERM LED mounts are made using a black PVC material with a 94V-0 UL rating.

LED Mounting Hardware, Bivar

Specifications
Attribute Value
Hardware Type LED Mount
For Use With 2-Lead Rectangular LED, 3-Lead Rectangular LED
Series ERM 1
Temporarily out of stock - back order for despatch 23/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 0.552
units
Per unit
Per Pack*
100 +
MYR0.552
MYR55.20
*price indicative
Related Products
A range of Bi /Tri lead stand-off assemblies ...
Description:
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available ...
The RL series from Bivar is a family ...
Description:
The RL series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments. RL spacer mounts feature internal tapered pin dividers to ...