Osram FX-DCS-G1-ECS-KIT20, FX-DCS LED Clip for LINEARlight Flex Side Diffuse 400 LED Strips

  • RS Stock No. 134-8639
  • Mfr. Part No. FX-DCS-G1-ECS-KIT20
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories

Specifications
Attribute Value
Hardware Type Endcaps and Glue
For Use With LINEARlight Flex Side Diffuse 400 LED Strips
Series FX-DCS
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 209.51
units
Per unit
1 +
MYR209.51
Related Products
EXT10 is a 15mm Deep Profile Surface Mounted ...
Description:
EXT10 is a 15mm Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a ...
The Alumiline Slim series of rigid LED light ...
Description:
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases. Very low height profile: 4.4mmLED strip ...
The LINEARlight SLIM TRACK system from Osram creates ...
Description:
The LINEARlight SLIM TRACK system from Osram creates a universal aluminium track system for Osram’s LINEARlight FLEX LED range. With its easy and quick installation, the SLIM TRACK system’s small form factor enables the range to act as a heat ...
This clip is compatible with several of the ...
Description:
This clip is compatible with several of the Alumiline® series linear LED fixtures, including the Alumiline Diffused Lens (ZWL) series, the Alumiline Wide Beam (ZWB) and the Alumiline MAX (ZWF) series. Alumiline® MAX are commonly used in sign applications, architectural ...