Osram OPTOTRONIC OT DIM 2-Channel Light Controller

  • RS Stock No. 760-6239
  • Mfr. Part No. OTi DALI DIM
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Osram Optotronic LED Controller Units

Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.

Features and Benefits

Intelligent LED Dimmer

Great for most LED luminaires

Dimming Range from 0-100%

Voltage Range 1-10 V

Operates between the power source and luminaire

Typical Applications

LED Lighting Controllers are a useful addition to LED lights around your house or business.

Offices

Warehouses

Car Parks

Walkways

Specifications
Attribute Value
Modes DALI
Number of Channels 2
Maximum Supply Voltage 24V
Series OPTOTRONIC OT DIM
Minimum Supply Voltage 10.5V
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 350.47
units
Per unit
1 - 9
MYR350.47
10 - 49
MYR343.58
50 +
MYR336.80
Related Products
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
The Recom RELI-DA01/R signal converter is an essential ...
Description:
The Recom RELI-DA01/R signal converter is an essential link between dimmable LED drivers and DALI components from devices like switches, dimmers and sensors. The converter communicates with the DALI controller, receives commands and converts into PWM, 0-10V or 1-10V signals. ...
ECOdrives are highly integrated, enclosed and easy to ...
Description:
ECOdrives are highly integrated, enclosed and easy to configure constant current driver/controllers for high-brightness, indoor LED lighting applications. ECOdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in ...