RS PRO Lighting Controller

  • RS Stock No. 136-3592
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro RGB/W Light Receiver

The RS Pro radio frequency receiver for your RGB LED strip. It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible with 12 V, 24 V or 36 V lighting systems, this dimmer/reciever can control up to 5 transmitters. This receiver is powered by a transformer, it's integrated into the lighting system simply.

Features and Benefits

Small discrete dimmer/reciever Quick and easy setup
Compatible with 12 V, 24 V or 36 V

RS Pro Lighting Components

Specifications
Attribute Value
Modes Dimming
Maximum Supply Voltage 24 V, 48 V
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 797.15
units
Per unit
1 +
MYR797.15
Related Products
Control your LED lighting remotely with the Easy ...
Description:
Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers. - Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage- Plug and play setup- Comfortable jog wheel control- LCD display- Customisable menu- Program up ...
Introducing the Osram Rotary LED dimmer, offers a ...
Description:
Introducing the Osram Rotary LED dimmer, offers a manual dimming and switching allowing for individual minimal brightness level setting of luminaires. This switch can be connected in parallel, up to 4 DALI MCU's can be used to control multiple points ...
The Osram DALI PCU lighting controller is a ...
Description:
The Osram DALI PCU lighting controller is a compact control unit for manual dimming, switching of luminaires lighting controllers and has an electrical rating that ranges between 220V and 240V. It is combinable with all common pushbutton plates. This can ...
The LINEARdrive AC series of mains constant voltage ...
Description:
The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit ...