- RS Stock No.:
- 916-8855
- Mfr. Part No.:
- PLPQ2-3MM
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 916-8855
- Mfr. Part No.:
- PLPQ2-3MM
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLPQ2-XXX Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 3mm |
Dimensions | 3 x 2.3 x 2.3mm |
Mounting Type | Panel Mount |
Lens Shape | Square |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Series | PLPQ |
Configuration Rows x Columns | 1 x 1 |