- RS Stock No.:
- 890-9472
- Mfr. Part No.:
- LCV076CTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9472
- Mfr. Part No.:
- LCV076CTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LCV Series Panel Mount Lightpipes
VCC LCV series unique flush design panel mount light pipes feature a 5 mm diameter pipe that allows the transmission of light from an SMT or through hole LED to the front display panel. The LCV series transmits light from the source to the lens, dispensing light up to 180°.
Clear acrylic lens
6.35 mm mounting hole
6.35 mm mounting hole
Note
Lens (CLB300 / SQB400) and Spacer (SPC125) must be ordered separately.
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Length | 19.3mm |
Lens Colour | Clear |
Series | LCV |