- RS Stock No.:
- 890-6808
- Mfr. Part No.:
- 515-1046F
- Manufacturer:
- Dialight
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 890-6808
- Mfr. Part No.:
- 515-1046F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
Specifications
Attribute | Value |
---|---|
Configuration | Right Angle |
Length | 50.3mm |
Dimensions | 50.3 x 17.02 x 10.16mm |
Lens Shape | Rectangle |
Number of Ways | 6 |
LED Package Size | 2.5 x 6.35mm |
LED Included | Yes |
Lens Colour | Clear |
Series | 515 |