LPC182CTP VCC, LED Light Pipe, Clear

  • RS Stock No. 890-5398
  • Mfr. Part No. LPC182CTP
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

Specifications
Attribute Value
Length 46.99mm
Lens Colour Clear
Series LPC
Temporarily out of stock - back order for despatch 29/05/2020, delivery within 4 working days from despatch date
Price 1 Pack of 1000
MYR 1,591.88
Pack(s)
Per Pack
Per unit*
1 +
MYR1,591.88
MYR1.592
*price indicative
Related Products
VCC LMS series moisture sealed LITEPIPES® provide a ...
Description:
VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from ...
The LSV series from VCC. These round LED ...
Description:
The LSV series from VCC. These round LED LITEPIPE® offer a 180° viewing angle, panel mounted and suitable for use with the SMB 200 and SMQ 250 lens. Easy installation by inserting the LITEPIPE® into lens aligning the tab with ...
VCC LCV series unique flush design panel mount ...
Description:
VCC LCV series unique flush design panel mount light pipes feature a 5 mm diameter pipe that allows the transmission of light from an SMT or through hole LED to the front display panel. The LCV series transmits light from ...
VCC LCS series unique dome design panel mount ...
Description:
VCC LCS series unique dome design panel mount light pipes feature a 5 mm diameter pipe that allows light to transmit from a surface mount or through hole LED to the front display panel. The LCS series transmits light from ...