LPC137CTP VCC, LED Light Pipe, Clear

  • RS Stock No. 890-5350
  • Mfr. Part No. LPC137CTP
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

Specifications
Attribute Value
Length 35.56mm
Lens Colour Clear
Series LPC
Temporarily out of stock - back order for despatch 22/05/2020, delivery within 4 working days from despatch date
Price 1 Pack of 1000
MYR 1,591.88
Pack(s)
Per Pack
Per unit*
1 +
MYR1,591.88
MYR1.592
*price indicative
Related Products
Light Pipe, Rigid, Board Mount, Right Angle, 5mm ...
Description:
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 1.000 in. (25.4mm) Length 3.000 in. (76.2mm). Material: Polycarbonate ClearBlack Adapter with Light Bleed ProtectionLens Diameter: 3mm, 4mm, 5mmLens Style: Flat, Dome.
WL-TMRW THT series 3mm through-hole round LEDs with ...
Description:
WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation ...
The Blue source color devices are made with ...
Description:
The Blue source color devices are made with InGaN Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and ...
The Power TOPLED series of SMT LEDs, from ...
Description:
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum ...