LPC094CTP VCC, LED Light Pipe, Clear

  • RS Stock No. 890-5313
  • Mfr. Part No. LPC094CTP
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

Specifications
Attribute Value
Length 24.64mm
Lens Colour Clear
Series LPC
Temporarily out of stock - back order for despatch 19/10/2020, delivery within 4 working days from despatch date
Price 1 Pack of 1000
MYR 2,097.39
Pack(s)
Per Pack
Per unit*
1 +
MYR2,097.39
MYR2.097
*price indicative