1271.2610 MENTOR PCB Mounted 10-Way Right Angle LED Light Pipe, Clear Square Lens

  • RS Stock No. 879-6190
  • Mfr. Part No. 1271.2610
  • Manufacturer Mentor GmbH
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Horizontal Light Guides, 1 Row - Square

This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of light guides is available in single or multiple arrays with up to 10 heads.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
1 x row
1 to 10 columns
PC clear UL94 light pipe
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Specifications
Attribute Value
Flexible/Rigid Rigid
Length 11.55mm
Orientation Right Angle
Mounting Type PCB Mounted
Lens Shape Square
Number of Ways 10
Rows 1
Columns 10
LED Included No
Lens Colour Clear
Configuration Rows x Columns 1 x 10
Outer Diameter 1.4 x 1.4mm
595 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.402
units
Per unit
Per Pack*
5 - 20
MYR5.402
MYR27.01
25 - 95
MYR4.762
MYR23.81
100 - 245
MYR4.596
MYR22.98
250 - 495
MYR4.496
MYR22.48
500 +
MYR4.408
MYR22.04
*price indicative