1296.2603 MENTOR, PCB Mounted 30-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Square Lens

  • RS Stock No. 170-7676
  • Mfr. Part No. 1296.2603
  • Manufacturer Mentor GmbH
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Horizontal Light Guides, 3 Row - Square

This family of horizontal light guides, from MENTOR, consist of 3 rows of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Specifications
Attribute Value
Flexible/Rigid Rigid
Orientation Right Angle
Length 14.45mm
Dimensions 26.2 x 10.7 x 14.45mm
Mounting Type PCB Mounted
Lens Shape Square
Number of Ways 30
Rows 3
Columns 10
LED Included No
Lens Colour Clear
Configuration Rows x Columns 3 x 10
Outer Diameter 1.4 x 1.4mm
Temporarily out of stock - back order for despatch 11/12/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 100)
Was MYR45.331
MYR 44.86
units
Per unit
Per Bag*
100 +
MYR44.86
MYR4,486.00
*price indicative
Related Products
This family of vertical light guides, from MENTOR, ...
Description:
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. ...
This family of light guides, from MENTOR, are ...
Description:
This family of light guides, from MENTOR, are designed to create a 7-segment display. Unlike conventional 7-segment displays, this family does not include integrated LEDs, enabling the user to create individual display colours. They are suitable for use with the ...
The Optopipe™ series, from Dialight, are a range ...
Description:
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle ...
Light Pipe, Rigid, Board Mount, Right Angle, Variable ...
Description:
Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .150 in., 3mm Round Lens, Flat Face. Material: Polycarbonate ClearRound or Flat FaceSecures to PCB by Press FitRight Angle Rigid Light Pipe with 0.100"[2.5mm] Protrusion.