- RS Stock No.:
- 137-1186
- Mfr. Part No.:
- LFC035CTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1186
- Mfr. Part No.:
- LFC035CTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
LFC Series Press Fit Low Profile 5mm Light Pipes
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN125) for high-vibration environments is available for LFB Series of light pipes; see RS 1371-321.
Low profile, flush panel design
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 8.9mm |
Dimensions | 5 (Dia.) x 8.9mm |
Mounting Type | Panel Mount |
LED Colours | Clear |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Inner Diameter | 3.86mm |
Outer Diameter | 5mm |
Series | LFC |