- RS Stock No.:
- 892-2816
- Mfr. Part No.:
- CP13564_FRIDA-A
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 892-2816
- Mfr. Part No.:
- CP13564_FRIDA-A
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL FRIDA-A Series LED Lenses
The FRIDA-A family from LEDiL, are designed for refrigerator lighting. The FRIDA-A lenses emit light sideways, ideal for illuminating the shelving when installed on the cabinet centreline. They come with a black PC holder.
The FRIDA-A range is designed for use with a single LED and has a wide area sideways beam angle. FRIDA-A lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the FRIDA-A lenses offer a high UV and temperature resistance.
FRIDA-A lenses have been designed and optimised for use with Crees XB-D LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The FRIDA-A range is designed for use with a single LED and has a wide area sideways beam angle. FRIDA-A lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the FRIDA-A lenses offer a high UV and temperature resistance.
FRIDA-A lenses have been designed and optimised for use with Crees XB-D LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Frida |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Viewing Angle | 45+170 ° |
For Use With | Cree XB-D |
Dimensions | 23.8 x 10.6 x 11.2mm |
Height | 11.2mm |
Kit Contents | Holder, Lens |
Length | 23.8mm |
Width | 10.6mm |