- RS Stock No.:
- 890-8261
- Mfr. Part No.:
- OP025
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8261
- Mfr. Part No.:
- OP025
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUXEON 20mm Lenses
A professional range of 20mm LUXEON snap-in optics from Dialight.
Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OP0 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Viewing Angle | 25 ° |
Affixing Method | Snap In |
For Use With | Lumileds LUXEON I, Lumileds LUXEON K2, Lumileds LUXEON STAR I, Lumileds LUXEON V LEDs, Lumilieds LUZEON III, OSRAM Golden DRAGON |
Clear or Diffused | Clear |
Diameter | 19.7mm |