- RS Stock No.:
- 890-4950
- Mfr. Part No.:
- 125-1191-403
- Manufacturer:
- Dialight
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR73.45
Units | Per Unit |
1 + | MYR73.45 |
- RS Stock No.:
- 890-4950
- Mfr. Part No.:
- 125-1191-403
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 125 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
For Use With | Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp |
Dimensions | 21.03 (Dia.) x 22.22 (H)mm |
Diameter | 21.03mm |
Height | 22.22mm |