- RS Stock No.:
- 786-1669
- Mfr. Part No.:
- CA11268_HEIDI-W
- Manufacturer:
- Ledil
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 4)
MYR15.465
Units | Per Unit | Per Pack* |
4 - 48 | MYR15.465 | MYR61.86 |
52 - 100 | MYR14.768 | MYR59.072 |
104 + | MYR14.45 | MYR57.80 |
*price indicative |
- RS Stock No.:
- 786-1669
- Mfr. Part No.:
- CA11268_HEIDI-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Heidi |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 30 → 34 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 21.6 (Dia.) x 11.7mm |
Clear or Diffused | Clear |
Diameter | 21.6mm |
Height | 11.7mm |
Kit Contents | Lens, Mount |