- RS Stock No.:
- 710-7811
- Mfr. Part No.:
- C10974_GT4-WW
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 710-7811
- Mfr. Part No.:
- C10974_GT4-WW
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL GT4 Series LED Lenses
The GT4 series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam types from a spot to very wide angle. GT4 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | GT4 |
Lens Shape | Round |
Number of LEDs Per Lens | 4 |
Emission Pattern | Wide Angle |
Viewing Angle | 60 → 62 ° |
Affixing Method | Glue, Pin |
For Use With | Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A |
Dimensions | 35 (Dia.) x 9mm |
Clear or Diffused | Clear |
Diameter | 35mm |
Height | 9mm |
Kit Contents | Lens |