- RS Stock No.:
- 697-4345
- Mfr. Part No.:
- 10211
- Manufacturer:
- Carclo
918 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 3)
MYR7.01
Units | Per Unit | Per Pack* |
3 - 9 | MYR7.01 | MYR21.03 |
12 - 21 | MYR6.857 | MYR20.571 |
24 + | MYR6.60 | MYR19.80 |
*price indicative |
- RS Stock No.:
- 697-4345
- Mfr. Part No.:
- 10211
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot, Wide Angle Ripple |
Dimensions | 19.7 (Dia.) x 9.6mm |
Clear or Diffused | Clear |
Diameter | 19.7mm |
Height | 9.6mm |
Kit Contents | Lens |