- RS Stock No.:
- 186-2350
- Mfr. Part No.:
- CA16372_HB-SQ-WWW
- Manufacturer:
- Ledil
- RS Stock No.:
- 186-2350
- Mfr. Part No.:
- CA16372_HB-SQ-WWW
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standardized modular product family designed for industrial lighting, but also suitable for wide range of other applications HIGHBAY lenses are designed for DLC compliant high bay applications where the mounting height of the lighting fixtures is usually over ten meters. There are different lenses for different lighting situations and mounting heights, generally, the wider the beam the lower the luminaire can be mounted. LEDiL provides a wide assortment of high bay lenses in different shapes with a modular structure enabling wide compatibility and easy modification of luminaires. High bay lenses can also be used in other applications, such as indoor architectural and general lighting.
∼90° beam. Assembly with installation tape.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | HighBay |
Product Type | LED Lens |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 90 ° |
Affixing Method | Pin, Tape |
For Use With | Highbay Lighting, Lowbay Lighting, Midbay Lighting |
Dimensions | 25 x 25 x 11.06mm |
Clear or Diffused | Clear |
Height | 11.06mm |
Length | 25mm |
Width | 25mm |