- RS Stock No.:
- 181-0754
- Mfr. Part No.:
- 808
- Manufacturer:
- Polymer Optics
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR9.696
Units | Per Unit | Per Pack* |
10 + | MYR9.696 | MYR96.96 |
*price indicative |
- RS Stock No.:
- 181-0754
- Mfr. Part No.:
- 808
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for High Power Lambertian LED sources like
Luxeon TX, Luxeon Rebel, Cree XP-G2 & Cree XP-L
High light collection efficiency of >82%
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability
Part of the Polymer Optics Free-Form LED Optics® range
Suitable for low level Bollards and walk way lighting
90 deg beam output from a single optic
Luxeon TX, Luxeon Rebel, Cree XP-G2 & Cree XP-L
High light collection efficiency of >82%
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability
Part of the Polymer Optics Free-Form LED Optics® range
Suitable for low level Bollards and walk way lighting
90 deg beam output from a single optic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Dimensions | 28 x 20 x 9mm |
Height | 9mm |
Length | 28mm |
Width | 20mm |